Schneider Electric 400V 398 W Servo Motor, 9000rpm, 1.37 Nm Max Output Torque, 8 mm Shaft Diameter
- RS Stock No.:
- 655-254
- Mfr. Part No.:
- BSH0402P16A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP95,370.18
(exc. VAT)
PHP106,814.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,370.18 |
*price indicative
- RS Stock No.:
- 655-254
- Mfr. Part No.:
- BSH0402P16A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 1.37Nm | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 400V | |
| Output Speed | 9000rpm | |
| Power Rating | 398W | |
| Stall Torque | 0.38Nm | |
| Shaft Diameter | 8mm | |
| Mount Type | Flange | |
| Length | 93.4mm | |
| Width | 170mm | |
| Series | BSH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 1.37Nm | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 400V | ||
Output Speed 9000rpm | ||
Power Rating 398W | ||
Stall Torque 0.38Nm | ||
Shaft Diameter 8mm | ||
Mount Type Flange | ||
Length 93.4mm | ||
Width 170mm | ||
Series BSH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor is designed to deliver high-performance motion control solutions for a variety of applications. With a maximum mechanical speed of 10,000 rpm and a continuous stall torque of 0.38 N.m, this motor ensures precise control and efficient operation. Constructed with a keyed shaft and rated IP50 for protection, it provides reliable performance in industrial settings. The motor accommodates a voltage input of up to 400 V and is compatible with the Lexium 32 range, making it versatile for numerous configurations. Ideal for engineers seeking dependable servo technology, this product combines durability with innovative design, meeting the demands of modern automation.
Maximum mechanical speed reaches up to 10,000 rpm for dynamic performance
Continuous stall torque of 0.38 N.m ensures reliable operation across applications
Compatible with Lexium 32, offering flexibility in varied setups
Keyed shaft design enhances stability and alignment during operation
IP50 rated for protection against dust ingress, ensuring longevity
Achieves a speed feedback resolution of 32,768 points per turn for precise control
Supported by electrical connections that feature rotatable right-angled connectors
Maximum continuous power output of 398 W enables efficient task execution
Compact dimensions facilitate seamless integration into existing systems
Related links
- Schneider Electric 400V 398 W Servo Motor 1.37 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 275 W Servo Motor 1.37 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 289 W Servo Motor 1.37 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 220 W Servo Motor 0.8 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 166 W Servo Motor 0.21 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 220 W Servo Motor 0.176 nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 290 W Servo Motor 1.5 nm Max Output Torque, 8 mm Shaft Diameter
