Schneider Electric 400V 166 W Servo Motor, 10000rpm, 0.21 Nm Max Output Torque, 8 mm Shaft Diameter
- RS Stock No.:
- 653-997
- Mfr. Part No.:
- BSH0401P06F2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP140,767.64
(exc. VAT)
PHP157,659.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP140,767.64 |
*price indicative
- RS Stock No.:
- 653-997
- Mfr. Part No.:
- BSH0401P06F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 0.21Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 400V | |
| Output Speed | 10000rpm | |
| Power Rating | 166W | |
| Stall Torque | 0.21Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 8mm | |
| Length | 99.4mm | |
| Width | 170mm | |
| Series | BSH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 0.21Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 400V | ||
Output Speed 10000rpm | ||
Power Rating 166W | ||
Stall Torque 0.21Nm | ||
Mount Type Flange | ||
Shaft Diameter 8mm | ||
Length 99.4mm | ||
Width 170mm | ||
Series BSH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor is a high-performance solution designed to deliver optimal accuracy and operational efficiency. It features a maximum mechanical speed of up to 10,000 rpm, making it ideal for demanding automation applications. This servo motor includes a holding brake, ensuring enhanced safety and reliability during operation. With a peak stall torque of 0.8 N.m and a continuous stall torque of 0.21 N.m, it provides robust performance across various loads. Additionally, its compact design with a smooth shaft and IP50 protection rating makes it suited for various environments, while integrated feedback ensures precision control and responsiveness.
Smooth shaft design enhances versatility in application
IP50 rated for protection against dust and moisture, extending service life
Integrated holding brake increases operational safety during stops
Feedback type utilizes single-turn SinCos Hiperface for improved accuracy
Compact dimensions allow for easy integration into tight spaces
Compatible with Lexium 32 range, ensuring seamless system integration
Maximum supply voltage of 400V supports high-power applications
Efficient cooling through natural convection, promoting longevity
Low rotor inertia allows for rapid acceleration and deceleration
Built-in speed feedback resolution of 32768 points/turn for exceptional precision
Related links
- Schneider Electric 400V 220 W Servo Motor 0.176 nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 220 W Servo Motor 0.8 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 275 W Servo Motor 1.37 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 398 W Servo Motor 1.37 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 289 W Servo Motor 1.37 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 350 W Servo Motor 1.1 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 400V 700 W Servo Motor 2.2 Nm Max Output Torque, 11 mm Shaft Diameter
