Schneider Electric 290 W Servo Motor, 9000rpm, 1.5 nm Max Output Torque, 8 mm Shaft Diameter

Subtotal (1 unit)*

PHP77,598.88

(exc. VAT)

PHP86,910.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP77,598.88

*price indicative

RS Stock No.:
758-761
Mfr. Part No.:
SH30401P06A2000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

1.5nm

Product Type

Servo Motor

Sub Type

Servo Motor

Output Speed

9000rpm

Power Rating

290W

Stall Torque

0.39nm

Mount Type

Flange

Shaft Diameter

8mm

Length

93.4mm

Shaft Length

25mm

Current Rating

1.5A

Series

SH3

Rotor Inertia

0.0419kg.cm²

Standards/Approvals

CE

COO (Country of Origin):
DE
The Schneider Electric Servo motor delivers exceptional performance for a variety of applications, functioning efficiently within a wide voltage range from 115 to 480 V while offering a maximum mechanical speed of 9000 RPM.

Continuous power rating of 170 W ensures reliable performance

Maximum stall torque of 0.75 N.m at 480 V optimises force application

Shaft diameter of 8 mm allows compatibility with standard fittings

Natural convection cooling method enhances durability and efficiency

Compact size with a length of 73.4 mm facilitates easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy