Schneider Electric 290 W Servo Motor, 9000rpm, 1.5 nm Max Output Torque, 8 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP104,094.44

(exc. VAT)

PHP116,585.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP104,094.44

*price indicative

RS Stock No.:
758-812
Mfr. Part No.:
SH30402P07A2100
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

1.5nm

Sub Type

Servo Motor

Output Speed

9000rpm

Power Rating

290W

Stall Torque

0.39nm

Mount Type

Flange

Shaft Diameter

8mm

Shaft Length

25mm

Length

93.4mm

Current Rating

1.5A

Series

SH3

Standards/Approvals

CE

Rotor Inertia

0.0419kg.cm²

COO (Country of Origin):
DE
The Schneider Electric Servo motor delivers high-performance motion control, Ideal for applications requiring precision and reliability through robust specifications and Advanced features.

Maximum mechanical speed of 9000 rpm

Continuous power output of 290 W ensures efficient operation

IP65 rating provides excellent protection against dust and water ingress

Compact motor flange size of 40 mm supports streamlined installation

Smooth shaft design enables optimal coupling with various systems

Robust environmental compliance meets stringent standards for sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy