Schneider Electric 400V 398 W Servo Motor, 9000rpm, 1.37 Nm Max Output Torque, 8 mm Shaft Diameter
- RS Stock No.:
- 654-601
- Mfr. Part No.:
- BSH0402P27F2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP166,821.48
(exc. VAT)
PHP186,840.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP166,821.48 |
*price indicative
- RS Stock No.:
- 654-601
- Mfr. Part No.:
- BSH0402P27F2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 1.37Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 400V | |
| Sub Type | Servo Motor BSH | |
| Output Speed | 9000rpm | |
| Power Rating | 398W | |
| Stall Torque | 0.38Nm | |
| Shaft Diameter | 8mm | |
| Mount Type | Flange | |
| Length | 119.4mm | |
| Width | 170mm | |
| Series | BSH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 1.37Nm | ||
Product Type Servo Motor | ||
Supply Voltage 400V | ||
Sub Type Servo Motor BSH | ||
Output Speed 9000rpm | ||
Power Rating 398W | ||
Stall Torque 0.38Nm | ||
Shaft Diameter 8mm | ||
Mount Type Flange | ||
Length 119.4mm | ||
Width 170mm | ||
Series BSH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric AC servo motor offers great precision and efficiency for various applications, featuring a maximum mechanical speed of 10,000 rpm and continuous stall torque of 0.38 N.m, making it ideal for demanding environments. Designed with an IP65 rating, it is protected from dust and moisture, ensuring reliable operation. This motor supports three-phase systems and is compatible with the Lexium 32 range, catering to innovative automation needs. Additionally, the device employs advanced feedback technology, providing multiturn SinCos Hiperface feedback for enhanced performance. Its compact design includes smooth shaft ends, suitable for easy integration.
Maximum mechanical speed of 10,000 rpm ensures high-performance operation
Continuous stall torque of 0.38 N.m across multiple configurations enables versatile use
Peak stall torque reaches up to 1.37 N.m accommodating varying power requirements
Integrated holding brake enhances safety and stability during operations
Features a versatile electrical connection with rotatable right-angled connectors
Natural convection cooling ensures efficient heat management during operation
Environmental footprint includes carbon measurements for improved sustainability
Constructed with a lightweight design, weighing only 0.8 kg for easy handling
Offers a wide supply voltage max of 400 V for flexibility in power systems
Complies with EU RoHS and REACh regulations, supporting eco-friendly standards
Related links
- Schneider Electric 400V 398 W Servo Motor 1.37 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 275 W Servo Motor 1.37 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 289 W Servo Motor 1.37 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 220 W Servo Motor 0.8 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 166 W Servo Motor 0.21 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 400V 220 W Servo Motor 0.176 nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 290 W Servo Motor 1.5 nm Max Output Torque, 8 mm Shaft Diameter
