Schneider Electric 250V, 700 V 310 W Servo Motor, 6000rpm, 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 654-037
- Mfr. Part No.:
- ILM0701P12A0000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP259,984.66
(exc. VAT)
PHP291,182.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP259,984.66 |
*price indicative
- RS Stock No.:
- 654-037
- Mfr. Part No.:
- ILM0701P12A0000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 3.5Nm | |
| Sub Type | Integrated Servo Motor | |
| Supply Voltage | 250, 700V | |
| Output Speed | 6000rpm | |
| Power Rating | 310W | |
| Stall Torque | 1.1Nm | |
| Shaft Diameter | 11mm | |
| Mount Type | Flange | |
| Length | 212mm | |
| Width | 180mm | |
| Series | Lexium 62 ILM | |
| Standards/Approvals | RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 3.5Nm | ||
Sub Type Integrated Servo Motor | ||
Supply Voltage 250, 700V | ||
Output Speed 6000rpm | ||
Power Rating 310W | ||
Stall Torque 1.1Nm | ||
Shaft Diameter 11mm | ||
Mount Type Flange | ||
Length 212mm | ||
Width 180mm | ||
Series Lexium 62 ILM | ||
Standards/Approvals RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated servo motor is designed for high-performance applications requiring precision and reliability. With continuous stall torque of 1.1 Nm and a maximum speed of 6000 rpm, this servo motor ensures optimal control and efficiency in automated systems. Its compact design features a keyed shaft and an absolute multiturn SinCos Hiperface feedback system, making it well-suited for modern manufacturing and robotics. The device operates within a voltage range of 250 to 700 V, accommodating various operational environments. The inclusion of an international standard flange facilitates easy integration, while the IP54 protection rating ensures durability against dust and water ingress.
Boasts a continuous stall current of 1.55 A for improved performance
Offers peak stall torque of 3.5 N.m ensuring quick response times
Generates nominal output power of 310 W, ideal for demanding applications
Designed with a natural convection cooling method for optimal thermal management
Features a shaft diameter of 11 mm and length of 23 mm for compatibility with standard fittings
Supports up to 660 N of maximum radial force at specific operating speeds
Incorporates a robust construction with a net weight of 2.7 kg for stability
Includes packaging made from recycled materials, reflecting environmental responsibility
Warranty of 18 months, providing assurance of quality and reliability
Related links
- Schneider Electric 250V 6000rpm 11 mm Shaft Diameter
- Schneider Electric 250V 6000rpm 11 mm Shaft Diameter
- Schneider Electric 250V 6000rpm 14 mm Shaft Diameter
- Schneider Electric 250V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 700V 310 W Servo Motor 0.5 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 250V 2000rpm 24 mm Shaft Diameter
- Schneider Electric 250V 3000rpm 19 mm Shaft Diameter
- Schneider Electric 250V 3000rpm 19 mm Shaft Diameter
