Schneider Electric 250V, 700 V 720 W Servo Motor, 6000rpm, 8.7 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 655-005
- Mfr. Part No.:
- ILM0703P22F0000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP309,235.22
(exc. VAT)
PHP346,343.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP309,235.22 |
*price indicative
- RS Stock No.:
- 655-005
- Mfr. Part No.:
- ILM0703P22F0000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 8.7Nm | |
| Supply Voltage | 250V, 700V | |
| Sub Type | Integrated Servo Motor | |
| Output Speed | 6000rpm | |
| Power Rating | 720W | |
| Stall Torque | 2.2Nm | |
| Shaft Diameter | 14mm | |
| Mount Type | Flange | |
| Length | 293mm | |
| Width | 2mm | |
| Series | Lexium 62 ILM | |
| Standards/Approvals | EAN, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 8.7Nm | ||
Supply Voltage 250V, 700V | ||
Sub Type Integrated Servo Motor | ||
Output Speed 6000rpm | ||
Power Rating 720W | ||
Stall Torque 2.2Nm | ||
Shaft Diameter 14mm | ||
Mount Type Flange | ||
Length 293mm | ||
Width 2mm | ||
Series Lexium 62 ILM | ||
Standards/Approvals EAN, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Schneider Electric Integrated servo motor is engineered for precision and efficiency, boasting a remarkable 2.2 Nm continuous stall torque and a nominal speed of 6000 rpm. Designed as part of the PacDrive 3 range, this servo motor is ideal for demanding applications that require reliable performance in various operational environments, thanks to its robust IP65 protection. The motor integrates a multiturn absolute feedback system, ensuring accurate positioning and operational integrity. Notably discontinued on 9 February 2023, this model exemplifies high standards in manufacturing, making it a dependable choice for advanced automation solutions.
Continuous stall current of 3 A enhances motor reliability
Peak stall torque reaches up to 8.7 N.m for powerful performance
Nominal output power of 720 W supports diverse applications
Equipped with a holding brake that offers 3 N.m holding torque
Feedback type is absolute multiturn SinCos Hiperface, ensuring precision in positioning
Stator resistance is optimised for performance at various temperatures
Rotor inertia of 0.88 kg.cm² allows for quick acceleration and deceleration
Natural convection cooling extends component longevity
Lightweight design with a net weight of 4.7 kg facilitates easy installation
Compact dimensions with a motor length of 293 mm ensures versatility in tight spaces
Related links
- Schneider Electric 250V 6000rpm 14 mm Shaft Diameter
- Schneider Electric 250V 6000rpm 11 mm Shaft Diameter
- Schneider Electric 250V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 11 mm Shaft Diameter
- Schneider Electric 250V 6000rpm 11 mm Shaft Diameter
- Schneider Electric 700V 720 W Servo Motor 1.15 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 700V 720 W Servo Motor 1.15 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 250V 3000rpm 19 mm Shaft Diameter
