Schneider Electric 250V, 700 V 720 W Servo Motor, 6000rpm, 7.6 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 653-916
- Mfr. Part No.:
- ILM0702P32A0000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP281,976.46
(exc. VAT)
PHP315,813.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP281,976.46 |
*price indicative
- RS Stock No.:
- 653-916
- Mfr. Part No.:
- ILM0702P32A0000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 7.6Nm | |
| Supply Voltage | 250V, 700V | |
| Sub Type | Integrated Servo Motor | |
| Output Speed | 6000rpm | |
| Power Rating | 720W | |
| Stall Torque | 1.7Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 226mm | |
| Width | 180mm | |
| Series | Lexium 62 ILM | |
| Standards/Approvals | RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 7.6Nm | ||
Supply Voltage 250V, 700V | ||
Sub Type Integrated Servo Motor | ||
Output Speed 6000rpm | ||
Power Rating 720W | ||
Stall Torque 1.7Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 226mm | ||
Width 180mm | ||
Series Lexium 62 ILM | ||
Standards/Approvals RoHS, REACH, EAN | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated servo motor offers superior functionality for precise motion control applications. Designed for the PacDrive 3 range, this servo motor integrates seamlessly with various automation systems, providing a rated supply voltage of 250-700 V. It features a high rotational speed of 6000 rpm and continuous stall torque of 1.7 N.m, making it ideal for demanding environments. The motors robust design accommodates a variety of tasks with its IP65 protection rating, ensuring reliability in harsh conditions. With a lightweight construction of 3.4 kg and compact dimensions, it can be easily integrated into existing setups. The motor also supports multiturn operation and boasts advanced feedback technology for enhanced accuracy.
Continuous stall current of 2.5 A ensures efficient power usage
Peak stall torque reaching 7.6 N.m for high performance in dynamic applications
Nominal output power of 720 W optimises operational efficiency
Feedback type includes absolute multiturn SinCos Hiperface for precise positioning
Natural convection cooling method maximises reliability under load
Robust centring collar of 60 mm diameter enhances stability during operation
Designed with a standard flange for easy mounting and integration
Environmental compliance with PVC-free materials promotes sustainability
Structured for easy assembly with four mounting holes for added versatility
Related links
- Schneider Electric 250V 6000rpm 11 mm Shaft Diameter
- Schneider Electric 250V 6000rpm 14 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 11 mm Shaft Diameter
- Schneider Electric 250V 6000rpm 11 mm Shaft Diameter
- Schneider Electric 250V 3000rpm 19 mm Shaft Diameter
- Schneider Electric 250V 3000rpm 19 mm Shaft Diameter
- Siemens 480V 1.07 kW Servo Motor 7.6 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 400V 6000rpm 19 mm Shaft Diameter
