Schneider Electric 250V, 700 V 310 W Servo Motor, 6000rpm, 3.5 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 655-170
- Mfr. Part No.:
- ILM0701P11A0000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP216,557.87
(exc. VAT)
PHP242,544.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP216,557.87 |
*price indicative
- RS Stock No.:
- 655-170
- Mfr. Part No.:
- ILM0701P11A0000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 3.5Nm | |
| Product Type | Servo Motor | |
| Sub Type | Integrated Servo Motor | |
| Supply Voltage | 250V, 700V | |
| Output Speed | 6000rpm | |
| Power Rating | 310W | |
| Stall Torque | 1.1Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 11mm | |
| Length | 212mm | |
| Width | 180mm | |
| Series | Lexium 62 ILM | |
| Standards/Approvals | RoHS, EAN, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 3.5Nm | ||
Product Type Servo Motor | ||
Sub Type Integrated Servo Motor | ||
Supply Voltage 250V, 700V | ||
Output Speed 6000rpm | ||
Power Rating 310W | ||
Stall Torque 1.1Nm | ||
Mount Type Flange | ||
Shaft Diameter 11mm | ||
Length 212mm | ||
Width 180mm | ||
Series Lexium 62 ILM | ||
Standards/Approvals RoHS, EAN, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated servo motor offers superior performance and reliability for a variety of automation applications. Designed for integration into the PacDrive 3 range, this product features a robust construction with a rated supply voltage of 250 to 700 V, making it suitable for diverse operational settings. With a continuous stall torque of 1.1 N.m and a peak stall torque of 3.5 N.m, it ensures precision and power in demanding tasks. This motor operates at a nominal speed of 6000 rpm, and its compact design, with a foot size of 70 mm, facilitates easy installation in tight spaces. Featuring advanced feedback technology, it guarantees accurate positioning and control, enhancing system efficiency.
High continuous stall torque of 1.1 N.m ensuring reliable performance
Nominal output power of 310 W, perfect for demanding applications
Keyed shaft design enhances connection stability and ease of integration
Natural convection cooling type helps maintain optimal operating temperatures
IP54 degree of protection ensures durability in various environments
Lightweight at 2.7 kg, facilitating easier handling and installation
Built with PVC-free materials, supporting eco-friendly practices
Complies with EU RoHS directives, ensuring safety and sustainability
Features a feedback type of absolute single turn SinCos Hiperface for precision control
Dimensions designed to accommodate standard flanges for versatile mounting options
Related links
- Schneider Electric 250V 6000rpm 11 mm Shaft Diameter
- Schneider Electric 250V 6000rpm 11 mm Shaft Diameter
- Schneider Electric 700V 310 W Servo Motor 0.5 Nm Max Output Torque, 11 mm Shaft Diameter
- Schneider Electric 250V 6000rpm 14 mm Shaft Diameter
- Schneider Electric 250V 6000rpm 19 mm Shaft Diameter
- Schneider Electric 250V 3000rpm 19 mm Shaft Diameter
- Schneider Electric 250V 3000rpm 19 mm Shaft Diameter
- Schneider Electric 250V 3000rpm 1919 mm Shaft Diameter
