Schneider Electric 250V, 700 V 1.1 kW Servo Motor, 3000rpm, 28.3 Nm Max Output Torque, 19 mm Shaft Diameter

Subtotal (1 unit)*

PHP345,620.13

(exc. VAT)

PHP387,094.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP345,620.13

*price indicative

RS Stock No.:
653-919
Mfr. Part No.:
ILM1003P22F0000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

28.3Nm

Sub Type

Integrated Servo Motor

Supply Voltage

250V, 700V

Output Speed

3000rpm

Power Rating

1.1kW

Stall Torque

5.8Nm

Mount Type

Flange

Shaft Diameter

19mm

Length

315mm

Width

2mm

Series

Lexium 62 ILM

Standards/Approvals

RoHS, REACH, EAN

COO (Country of Origin):
DE
The Schneider Electric Integrated servo motor offers a robust and efficient solution for high-performance applications. Designed with an innovative multiturn feedback system, it delivers precise motion control with a peak stall torque of 28.3 N.m and continuous stall torque of 5.8 N.m. Operating at a rated voltage of 250...700 V, this motor is ideal for diverse operational environments, featuring a high level of protection with an IP65 rating. Its compact design, measuring 315 mm in length and weighing 8.9 kg, allows for easy integration into existing systems. Additionally, with a nominal output power of 1100 W and a maximum speed of 3000 rpm, this servo motor ensures reliable operation while optimising performance and efficiency.

Robust design with integrated servo motor to enhance performance

Complete multiturn feedback mechanism ensuring accurate positioning

IP65 rated, making it suitable for demanding environmental conditions

High peak stall torque of 28.3 N.m ensuring excellent load handling

Compact and lightweight, facilitating easy installation and integration

Nominal output power of 1100 W for reliable and consistent performance

Maximum operational speed of 3000 rpm for high-speed applications

Natural convection cooling type, contributing to efficient thermal management

Multi-pole configuration with 8 motor poles for improved operational efficiency

Feedback type features absolute multiturn SinCos Hiperface for enhanced accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy