Schneider Electric 250V, 700 V 1.91 kW Servo Motor, 2000rpm, 55 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 653-920
- Mfr. Part No.:
- ILM1402P01A0000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP392,164.71
(exc. VAT)
PHP439,224.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP392,164.71 |
*price indicative
- RS Stock No.:
- 653-920
- Mfr. Part No.:
- ILM1402P01A0000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 55Nm | |
| Supply Voltage | 250V, 700V | |
| Sub Type | Integrated Servo Motor | |
| Output Speed | 2000rpm | |
| Power Rating | 1.91kW | |
| Stall Torque | 12.5Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Length | 309mm | |
| Width | 2mm | |
| Series | Lexium 62 ILM | |
| Standards/Approvals | EAN, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 55Nm | ||
Supply Voltage 250V, 700V | ||
Sub Type Integrated Servo Motor | ||
Output Speed 2000rpm | ||
Power Rating 1.91kW | ||
Stall Torque 12.5Nm | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Length 309mm | ||
Width 2mm | ||
Series Lexium 62 ILM | ||
Standards/Approvals EAN, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Schneider Electric Integrated servo motor is designed for high-performance applications, delivering exceptional torque and speed control. With continuous stall torque of 12.5 Nm and a nominal speed of 2000 rpm, it operates efficiently within a rated supply voltage range of 250 to 700 V. This advanced motor features a compact design with a length of 309 mm and a weight of 17.2 kg, making it suitable for a variety of installations. Ideal for use in automated systems, its integration allows for seamless operation without the need for a separate brake, enhancing overall system compactness and reliability. The motor's high standards of environmental protection (IP54 rating) ensure durability in diverse operating conditions, making it a robust choice for industry professionals.
Offers a continuous stall current of 4.8 A, ideal for demanding applications
Achieves a peak stall torque of 55 Nm, providing high dynamic performance
Includes an absolute single turn SinCos Hiperface feedback type for precise positioning
Natural convection cooling ensures reliable operation without additional cooling systems
Features a motor flange size of 140 mm, compatible with various mounting types
Constructed with environmentally-friendly materials, including PVC-free components
Impressive rotor inertia of 12.68 kg.cm² enhances stability and control during operation
Maintains high efficiency with a maximum current rating of 24 A, optimising energy use
Designed for durability with a protection rating of IP54 against dust and water ingress
Related links
- Schneider Electric 250V 2000rpm 24 mm Shaft Diameter
- Schneider Electric 250V 3000rpm 24 mm Shaft Diameter
- Schneider Electric 250V 3000rpm 24 mm Shaft Diameter
- Schneider Electric 250V 6000rpm 11 mm Shaft Diameter
- Schneider Electric 250V 3000rpm 19 mm Shaft Diameter
- Schneider Electric 250V 3000rpm 19 mm Shaft Diameter
- Schneider Electric 250V 3000rpm 19 mm Shaft Diameter
- Schneider Electric 250V 6000rpm 19 mm Shaft Diameter
