Schneider Electric 250V, 700 V 1.91 kW Servo Motor, 2000rpm, 55 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 654-515
- Mfr. Part No.:
- ILM1402P02A0000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP391,783.35
(exc. VAT)
PHP438,797.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP391,783.35 |
*price indicative
- RS Stock No.:
- 654-515
- Mfr. Part No.:
- ILM1402P02A0000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 55Nm | |
| Sub Type | Integrated Servo Motor | |
| Supply Voltage | 250V, 700V | |
| Output Speed | 2000rpm | |
| Power Rating | 1.91kW | |
| Stall Torque | 12.5Nm | |
| Shaft Diameter | 24mm | |
| Mount Type | Flange | |
| Length | 309mm | |
| Width | 2mm | |
| Series | Lexium 62 ILM | |
| Standards/Approvals | REACH, EAN, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 55Nm | ||
Sub Type Integrated Servo Motor | ||
Supply Voltage 250V, 700V | ||
Output Speed 2000rpm | ||
Power Rating 1.91kW | ||
Stall Torque 12.5Nm | ||
Shaft Diameter 24mm | ||
Mount Type Flange | ||
Length 309mm | ||
Width 2mm | ||
Series Lexium 62 ILM | ||
Standards/Approvals REACH, EAN, RoHS | ||
- COO (Country of Origin):
- US
The Schneider Electric Integrated servo motor offers exceptional performance and reliability, ideal for automation applications within the PacDrive 3 range. Designed to deliver robust torque of 12.5 Nm at a nominal speed of 2000 rpm, this motor features a compact size with a flange diameter of 140 mm and a length of 309 mm, making it suitable for various installation needs. The device operates within a supply voltage range of 250 to 700 V, providing a continuous stall current of 4.8 A, ensuring consistent power delivery during demanding tasks. As a multiturn motor without a brake, it ensures precise control and efficiency, catering perfectly to modern industrial requirements.
Delivers a continuous stall torque of 12.5 N.m and a peak stall torque of 55 N.m for high-performance applications
Employs feedback type of Absolute multiturn SinCos Hiperface for enhanced positional accuracy
Operates with a nominal output power of 1910 W, meeting diverse industrial power needs
Maximises performance with a torque constant of 2.6 N.m/A, optimised for 120 °C operations
Features robust construction with an IP54 degree of protection, making it suitable for challenging environments
Equipped with a back emf constant of 173 V/krpm for improved efficiency and reduced energy loss
Utilises natural convection cooling for reliable thermal management during operation
Made with PVC-free materials, aligning with ecological standards for sustainability
Related links
- Schneider Electric 250V 2000rpm 24 mm Shaft Diameter
- Schneider Electric 250V 3000rpm 24 mm Shaft Diameter
- Schneider Electric 250V 3000rpm 24 mm Shaft Diameter
- Schneider Electric 250V 6000rpm 11 mm Shaft Diameter
- Schneider Electric 250V 3000rpm 19 mm Shaft Diameter
- Schneider Electric 250V 3000rpm 19 mm Shaft Diameter
- Schneider Electric 250V 3000rpm 19 mm Shaft Diameter
- Schneider Electric 250V 6000rpm 19 mm Shaft Diameter
