Schneider Electric 110V, 220 V 300 W Servo Motor, 3000rpm, 8.59 Nm Max Output Torque, 22 mm Shaft Diameter
- RS Stock No.:
- 588-810
- Mfr. Part No.:
- BCH2MM0313CF6C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP254,721.75
(exc. VAT)
PHP285,288.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP254,721.75 |
*price indicative
- RS Stock No.:
- 588-810
- Mfr. Part No.:
- BCH2MM0313CF6C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 8.59Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 110V, 220V | |
| Output Speed | 3000rpm | |
| Power Rating | 300W | |
| Stall Torque | 2.86Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 22mm | |
| Length | 183mm | |
| Shaft Length | 45mm | |
| Width | 130mm | |
| Depth | 8mm | |
| Current Rating | 2.09A | |
| Series | BCH2 | |
| Standards/Approvals | REACH, RoHS | |
| Rotor Inertia | 6.63kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 8.59Nm | ||
Product Type Servo Motor | ||
Supply Voltage 110V, 220V | ||
Output Speed 3000rpm | ||
Power Rating 300W | ||
Stall Torque 2.86Nm | ||
Mount Type Flange | ||
Shaft Diameter 22mm | ||
Length 183mm | ||
Shaft Length 45mm | ||
Width 130mm | ||
Depth 8mm | ||
Current Rating 2.09A | ||
Series BCH2 | ||
Standards/Approvals REACH, RoHS | ||
Rotor Inertia 6.63kg.cm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 110V 3000rpm 22 mm Shaft Diameter
- Schneider Electric 110V 3000rpm 22 mm Shaft Diameter
- Omron 400V 600 W Servo Motor 8.59 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 110V 5000rpm 8 mm Shaft Diameter
- Schneider Electric 110V 5000rpm 14 mm Shaft Diameter
- Schneider Electric 110V 5000rpm 19 mm Shaft Diameter
- Schneider Electric 220V 300 W Servo Motor 2.86 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 200V 900 W Servo Motor 8.59 Nm Max Output Torque, 22 mm Shaft Diameter
