Schneider Electric 110V, 220 V 400 W Servo Motor, 5000rpm, 3.81 Nm Max Output Torque, 14 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP87,469.84

(exc. VAT)

PHP97,966.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP87,469.84

*price indicative

RS Stock No.:
781-741
Mfr. Part No.:
BCH2LF0433CF5C
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

3.81Nm

Supply Voltage

110V, 220V

Sub Type

Motor

Output Speed

5000rpm

Power Rating

400W

Stall Torque

1.27Nm

Mount Type

Flange

Shaft Diameter

14mm

Shaft Length

30mm

Length

152mm

Width

8mm

Depth

4mm

Current Rating

2.52A

Series

BCH2

Standards/Approvals

REACH, RoHS

Rotor Inertia

0.72kg.cm²

COO (Country of Origin):
CN
The Schneider Electric Servo Motor features natural convection cooling, ensuring efficient heat dissipation without the need for additional cooling mechanisms. It is designed for mounting on an Asian standard flange, offering easy integration into various systems. The motor has a rated supply voltage of either 220 V or 110 V, making it suitable for a range of industrial applications that require precise control and reliable performance.

Keyed shaft end

IP65 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy