Schneider Electric 110V, 220 V 50 W Servo Motor, 5000rpm, 0.48 Nm Max Output Torque, 8 mm Shaft Diameter
- RS Stock No.:
- 588-809
- Mfr. Part No.:
- BCH2MBA533CF5C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP115,141.80
(exc. VAT)
PHP128,958.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 24, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,141.80 |
*price indicative
- RS Stock No.:
- 588-809
- Mfr. Part No.:
- BCH2MBA533CF5C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 0.48Nm | |
| Supply Voltage | 110V, 220V | |
| Output Speed | 5000rpm | |
| Power Rating | 50W | |
| Stall Torque | 0.16Nm | |
| Shaft Diameter | 8mm | |
| Mount Type | Flange | |
| Length | 112mm | |
| Shaft Length | 25mm | |
| Series | Lexium 28 | |
| Standards/Approvals | RoHS, REACH | |
| Rotor Inertia | 0.055kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 0.48Nm | ||
Supply Voltage 110V, 220V | ||
Output Speed 5000rpm | ||
Power Rating 50W | ||
Stall Torque 0.16Nm | ||
Shaft Diameter 8mm | ||
Mount Type Flange | ||
Length 112mm | ||
Shaft Length 25mm | ||
Series Lexium 28 | ||
Standards/Approvals RoHS, REACH | ||
Rotor Inertia 0.055kg.cm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 220V dc 50 W Servo Motor 0.48 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 110V 5000rpm 19 mm Shaft Diameter
- Schneider Electric 110V 5000rpm 14 mm Shaft Diameter
- Omron 230V 50 W Servo Motor 0.48 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 110V 3000rpm 22 mm Shaft Diameter
- Schneider Electric 110V 3000rpm 22 mm Shaft Diameter
- Schneider Electric 110V 3000rpm 22 mm Shaft Diameter
- Siemens 230V 3000rpm 8 mm Shaft Diameter
