Schneider Electric 110/220 V 500 W Servo Motor, 3000 rpm, 7.16 Nm Max Output Torque, 22 mm Shaft Diameter
- RS Stock No.:
- 588-811
- Mfr. Part No.:
- BCH2MM0523CA6C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP99,480.80
(exc. VAT)
PHP111,418.50
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,480.80 |
*price indicative
- RS Stock No.:
- 588-811
- Mfr. Part No.:
- BCH2MM0523CA6C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 7.16Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 110/220 V | |
| Output Speed | 3000rpm | |
| Power Rating | 500W | |
| Stall Torque | 2.39Nm | |
| Shaft Diameter | 22mm | |
| Mount Type | Flange | |
| Length | 147mm | |
| Shaft Length | 45mm | |
| Width | 130 mm | |
| Depth | 8mm | |
| Current Rating | 3.24 A | |
| Series | BCH2 | |
| Standards/Approvals | RoHS, REACH | |
| Rotor Inertia | 6.63kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 7.16Nm | ||
Product Type Servo Motor | ||
Supply Voltage 110/220 V | ||
Output Speed 3000rpm | ||
Power Rating 500W | ||
Stall Torque 2.39Nm | ||
Shaft Diameter 22mm | ||
Mount Type Flange | ||
Length 147mm | ||
Shaft Length 45mm | ||
Width 130 mm | ||
Depth 8mm | ||
Current Rating 3.24 A | ||
Series BCH2 | ||
Standards/Approvals RoHS, REACH | ||
Rotor Inertia 6.63kg.cm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 220 V 500 W Servo Motor 7.16 Nm Max Output Torque, 22mm Shaft Diameter
- Schneider Electric 220 V 600 W Servo Motor 17.19 Nm Max Output Torque, 22mm Shaft Diameter
- Schneider Electric 220 V 900 W Servo Motor 25.77 Nm Max Output Torque, 22mm Shaft Diameter
- Schneider Electric 220 V 300 W Servo Motor 8.59 Nm Max Output Torque, 22mm Shaft Diameter
- Schneider Electric 220 V 600 W Servo Motor 5.73 Nm Max Output Torque, 22mm Shaft Diameter
- Schneider Electric 220 V 850 W Servo Motor 13.8 Nm Max Output Torque, 22mm Shaft Diameter
- Schneider Electric 220 V 300 W Servo Motor 2.86 Nm Max Output Torque, 22mm Shaft Diameter
- Schneider Electric 220 V 1.5 kW Servo Motor 21.48 Nm Max Output Torque, 22mm Shaft Diameter

