Schneider Electric 110V, 220 V 750 W Servo Motor, 5000rpm, 7.16 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 588-804
- Mfr. Part No.:
- BCH2LF0733CF5C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP69,070.69
(exc. VAT)
PHP77,359.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 27, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,070.69 |
*price indicative
- RS Stock No.:
- 588-804
- Mfr. Part No.:
- BCH2LF0733CF5C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 7.16Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 110V, 220V | |
| Output Speed | 5000rpm | |
| Power Rating | 750W | |
| Stall Torque | 2.39Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 178mm | |
| Shaft Length | 35mm | |
| Width | 80mm | |
| Depth | 4mm | |
| Series | Lexium 28 | |
| Standards/Approvals | RoHS, REACH | |
| Rotor Inertia | 1.24kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 7.16Nm | ||
Product Type Servo Motor | ||
Supply Voltage 110V, 220V | ||
Output Speed 5000rpm | ||
Power Rating 750W | ||
Stall Torque 2.39Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 178mm | ||
Shaft Length 35mm | ||
Width 80mm | ||
Depth 4mm | ||
Series Lexium 28 | ||
Standards/Approvals RoHS, REACH | ||
Rotor Inertia 1.24kg.cm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 220V dc 750 W Servo Motor 7.16 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 110V 3000rpm 22 mm Shaft Diameter
- Schneider Electric 110V 5000rpm 8 mm Shaft Diameter
- Schneider Electric 110V 5000rpm 14 mm Shaft Diameter
- Omron 400V ac 750 W Servo Motor 7.16 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 220V 750 W Servo Motor 2.39 Nm Max Output Torque, 19 mm Shaft Diameter
- Schneider Electric 110V 3000rpm 22 mm Shaft Diameter
- Schneider Electric 110V 3000rpm 22 mm Shaft Diameter
