Omron 230V 50 W Servo Motor, 3000rpm, 0.48 Nm Max Output Torque, 8 mm Shaft Diameter
- RS Stock No.:
- 215-3462
- Mfr. Part No.:
- R88M-K05030T-BS2
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP142,089.91
(exc. VAT)
PHP159,140.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP142,089.91 |
*price indicative
- RS Stock No.:
- 215-3462
- Mfr. Part No.:
- R88M-K05030T-BS2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Output Torque | 0.48Nm | |
| Product Type | Servo Motor | |
| Sub Type | AC Servo Motor | |
| Supply Voltage | 230V | |
| Output Speed | 3000rpm | |
| Power Rating | 50W | |
| Stall Torque | 0.48Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 8mm | |
| Shaft Length | 22mm | |
| Length | 127mm | |
| Width | 40mm | |
| Depth | 66.6mm | |
| Current Rating | 1.1A | |
| Series | Accurax G5 | |
| Standards/Approvals | No | |
| Rotor Inertia | 0.02kg.m² | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Output Torque 0.48Nm | ||
Product Type Servo Motor | ||
Sub Type AC Servo Motor | ||
Supply Voltage 230V | ||
Output Speed 3000rpm | ||
Power Rating 50W | ||
Stall Torque 0.48Nm | ||
Mount Type Flange | ||
Shaft Diameter 8mm | ||
Shaft Length 22mm | ||
Length 127mm | ||
Width 40mm | ||
Depth 66.6mm | ||
Current Rating 1.1A | ||
Series Accurax G5 | ||
Standards/Approvals No | ||
Rotor Inertia 0.02kg.m² | ||
The Omron G5 series AC servo motors are standard and high inertia servo motor models having high resolution serial encoder provided by 20 bits encoder. They have IP67 standard and are low speed ripple and torque ripple due to low torque cogging.
Ultra-light and compact size motor
Various shaft, brake and seal options
Peak torque 300% of rated torque during 3 seconds or more depending on model
Related links
- Omron 230V 50 W Servo Motor 0.48 Nm Max Output Torque, 8 mm Shaft Diameter
- Omron 230V 200 W Servo Motor 1.91 Nm Max Output Torque, 11 mm Shaft Diameter
- Omron 230V 400 W Servo Motor 3.8 Nm Max Output Torque, 14 mm Shaft Diameter
- Omron 230V 1 kW Servo Motor 3.18 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 230V ac 1.5 kW Servo Motor 14.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 230V ac 1 kW Servo Motor 9.55 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 230V ac 750 W Servo Motor 8.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 230V 750 W Servo Motor 7.1 Nm Max Output Torque, 19 mm Shaft Diameter
