Schneider Electric 110/220 V 400 W Servo Motor, 5000 rpm, 3.81 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 588-806
- Mfr. Part No.:
- BCH2LF0433CF5C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP54,589.19
(exc. VAT)
PHP61,139.89
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,589.19 |
*price indicative
- RS Stock No.:
- 588-806
- Mfr. Part No.:
- BCH2LF0433CF5C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 3.81Nm | |
| Supply Voltage | 110/220 V | |
| Output Speed | 5000rpm | |
| Power Rating | 400W | |
| Stall Torque | 1.27Nm | |
| Shaft Diameter | 14mm | |
| Mount Type | Flange | |
| Shaft Length | 30mm | |
| Length | 152mm | |
| Width | 8 mm | |
| Depth | 4mm | |
| Current Rating | 2.52 A | |
| Series | BCH2 | |
| Standards/Approvals | REACH, RoHS | |
| Rotor Inertia | 0.72kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 3.81Nm | ||
Supply Voltage 110/220 V | ||
Output Speed 5000rpm | ||
Power Rating 400W | ||
Stall Torque 1.27Nm | ||
Shaft Diameter 14mm | ||
Mount Type Flange | ||
Shaft Length 30mm | ||
Length 152mm | ||
Width 8 mm | ||
Depth 4mm | ||
Current Rating 2.52 A | ||
Series BCH2 | ||
Standards/Approvals REACH, RoHS | ||
Rotor Inertia 0.72kg.cm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 220 V 400 W Servo Motor 3.81 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 220 V 400 W Servo Motor 1.27 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 110/220 V 50 W Servo Motor 0.16 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 220 V 200 W Servo Motor 1.92 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 220 V 200 W Servo Motor 0.64 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 480 V 1300 W Servo Motor 10.2 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 110/220 V Servo Motor 19 mm Shaft Diameter
- Omron 200 V 400 W Servo Motor 1.27 Nm Max Output Torque, 14 mm Shaft Diameter

