Omron 400V 600 W Servo Motor, 3000rpm, 8.59 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 215-3483
- Mfr. Part No.:
- R88M-K60020C-BS2
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP219,990.06
(exc. VAT)
PHP246,388.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP219,990.06 |
*price indicative
- RS Stock No.:
- 215-3483
- Mfr. Part No.:
- R88M-K60020C-BS2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Output Torque | 8.59Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 400V | |
| Sub Type | AC Servo Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 600W | |
| Stall Torque | 8.59Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Shaft Length | 52mm | |
| Length | 223mm | |
| Width | 100mm | |
| Depth | 153mm | |
| Current Rating | 1.5A | |
| Series | Accurax G5 | |
| Standards/Approvals | No | |
| Rotor Inertia | 34.8kg.m² | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Output Torque 8.59Nm | ||
Product Type Servo Motor | ||
Supply Voltage 400V | ||
Sub Type AC Servo Motor | ||
Output Speed 3000rpm | ||
Power Rating 600W | ||
Stall Torque 8.59Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Shaft Length 52mm | ||
Length 223mm | ||
Width 100mm | ||
Depth 153mm | ||
Current Rating 1.5A | ||
Series Accurax G5 | ||
Standards/Approvals No | ||
Rotor Inertia 34.8kg.m² | ||
The Omron G5 series AC servo motors are standard and high inertia servo motor models having high resolution serial encoder provided by 20 bits encoder. They have IP67 standard and are low speed ripple and torque ripple due to low torque cogging.
Ultra-light and compact size motor
Various shaft, brake and seal options
Peak torque 300% of rated torque during 3 seconds or more depending on model
Related links
- Omron 400V ac 600 W Servo Motor 8.59 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 400V ac 750 W Servo Motor 7.16 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 400V 750 W Servo Motor 2.39 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 200V 900 W Servo Motor 8.59 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 400V ac 1.5 kW Servo Motor 14.3 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 400V ac 2 kW Servo Motor 19.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 400V 2 kW Servo Motor 6.37 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 400V 1 kW Servo Motor 9.55 Nm Max Output Torque, 19 mm Shaft Diameter
