Omron 400V ac 600 W Servo Motor, 2000rpm, 8.59 Nm Max Output Torque, 19 mm Shaft Diameter

Subtotal (1 unit)*

PHP195,533.00

(exc. VAT)

PHP218,996.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP195,533.00

*price indicative

RS Stock No.:
215-3440
Mfr. Part No.:
R88M-1M60020C-BS2
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Output Torque

8.59Nm

Product Type

Servo Motor

Sub Type

AC Servo Motor

Supply Voltage

400V ac

Output Speed

2000rpm

Power Rating

600W

Stall Torque

8.59Nm

Shaft Diameter

19mm

Mount Type

Flange

Length

224.3mm

Shaft Length

50mm

Width

100mm

Depth

147mm

Current Rating

1.6A

Series

1S

Rotor Inertia

4.24kg.m²

Standards/Approvals

No

The Omron 1S AC servo motor are compact and smaller size servo motors that comes with battery-free absolute multi-turn encoder or incremental encoder. They are 23 bit resolution encoder and are designed for easy EMC compliance .

Pre-assembled motor cables

Multi-turn encoder design without mechanics: 16-bit, 65536 turns

Rated torque is 1.91 to 28.7 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy