HARTING Female Female to Female Female Cable Assembly, 500 mm

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP134,076.31

(exc. VAT)

PHP150,165.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP134,076.31PHP13,407.631

*price indicative

RS Stock No.:
744-293
Mfr. Part No.:
33506869250005
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han S

Product Type

Cable Assembly

Cable Length

500mm

Jacket Material

Polyolefin

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

Female

Connector Gender B

Female

Connector Type B

Female

Voltage

1.5kV

Standards/Approvals

UN/ECE-R 118

IP Rating

IP20, IP40

COO (Country of Origin):
DE
The HARTING Han S 200 CA-c-b/r 16mm² 0.5m is a pre-assembled cable assembly designed for reliable electrical connections in various applications. With its robust construction and resistance to environmental factors, it ensures optimal performance and longevity.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures excellent conductivity and durability

Oil resistant, high fuel resistance, and weathering resistant enhance reliability in harsh conditions

Cable length of 0.5 m offers flexibility for various setups

IP20 and IP40 ratings ensure protection against dust and moisture in specific environments

Jacket material MADE from polyolefin copolymer provides additional durability

Compliant with multiple standards ensures safety and reliability in use

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in vehicle manufacturing and assembly stations

Is this product resistant to oil and fuel?


Yes, it is oil resistant and has high fuel resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy