HARTING Female Female to Female Female Cable Assembly, 400 mm
- RS Stock No.:
- 740-993
- Mfr. Part No.:
- 33506869248004
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP142,686.30
(exc. VAT)
PHP159,808.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP142,686.30 | PHP14,268.63 |
*price indicative
- RS Stock No.:
- 740-993
- Mfr. Part No.:
- 33506869248004
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han S | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Polyolefin | |
| Cable Length | 400mm | |
| Connector Type A | Female | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Connector Type B | Female | |
| Voltage | 1.5kV | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han S | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Polyolefin | ||
Cable Length 400mm | ||
Connector Type A Female | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Connector Type B Female | ||
Voltage 1.5kV | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- DE
The HARTING Han S 200 CA-c-b/r 25mm² 0.4m is a high-quality cable assembly designed for reliable electrical connections in various applications. With pre-assembled connectors on both ends, it ensures ease of installation and robust performance in demanding environments.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and durability
Oil resistant, high fuel resistance, and weathering resistant enhance longevity
Cable length of 0.4 m offers flexibility in installation
IP20 and IP40 ratings provide protection against dust and moisture
Jacket material MADE from polyolefin copolymer ensures resilience
Complies with multiple standards for safety and reliability
Rated for 1500 V, suitable for high-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the voltage rating for this product?
This cable assembly is rated for 1500 V, suitable for high-voltage applications.
Related links
- HARTING Female Female to Female Female Cable Assembly, 400 mm
- HARTING Female Female to Female Female Cable Assembly, 300 mm
- HARTING Female Female to Female Female Cable Assembly, 200 mm
- HARTING Female Female to Female Female Cable Assembly, 500 mm
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 400 mm
- HARTING Cat5 Cable Assembly Black M12 Male to RJ45 Female, Shielded Elastomer
- Molex 92315 Series 400 mm Length Picoflex IDT to Picoflex IDT
- HARTING Female 8 way Female M12 to Cable Assembly, 1
