HARTING Female Female to Female Female Cable Assembly, 200 mm

N

Subtotal (1 bag of 10 units)*

PHP135,530.37

(exc. VAT)

PHP151,794.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP135,530.37PHP13,553.037

*price indicative

RS Stock No.:
741-088
Mfr. Part No.:
33506869248002
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han S

Product Type

Cable Assembly

Cable Length

200mm

Jacket Material

Polyolefin

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

Female

Connector Gender B

Female

Connector Type B

Female

Voltage

1.5kV

Standards/Approvals

UN/ECE-R 118

IP Rating

IP20, IP40

COO (Country of Origin):
DE
The HARTING Han S 200 CA-c-b/r 25mm² 0.2m is a pre-assembled cable assembly designed for reliable electrical connections in various applications. With female connectors on both ends, it offers robust performance and durability, making it suitable for demanding environments.

Features & Benefits


Cable assemblies provide ready-to-use connections, reducing installation time

Pre-assembled on both sides ensures consistent quality and reliability

Copper cable (round) delivers excellent conductivity for efficient power transmission

Oil resistant, high fuel resistance, and resistance to ozone enhance longevity in harsh conditions

Weathering resistant properties ensure performance in outdoor applications

Cable length of 0.2 m offers flexibility for various installation scenarios

IP20 and IP40 ratings provide protection against dust and moisture ingress

Compliant with multiple standards, ensuring safety and reliability in use

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Is this product resistant to oil and fuel?


Yes, it is oil resistant and has high fuel resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy