HARTING Male 20 way Push Pull to Cable Assembly, 200 mm
- RS Stock No.:
- 739-598
- Mfr. Part No.:
- 33221430200002
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,895.51
(exc. VAT)
PHP6,602.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,895.51 |
*price indicative
- RS Stock No.:
- 739-598
- Mfr. Part No.:
- 33221430200002
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han Push Pull - V14 | |
| Product Type | Cable Assembly | |
| Cable Length | 200mm | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 20 | |
| Connector Gender A | Male | |
| Connector Type A | Push Pull | |
| Voltage | 50V | |
| Standards/Approvals | UL 94 V-0 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han Push Pull - V14 | ||
Product Type Cable Assembly | ||
Cable Length 200mm | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 20 | ||
Connector Gender A Male | ||
Connector Type A Push Pull | ||
Voltage 50V | ||
Standards/Approvals UL 94 V-0 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- CN
The HARTING Hpp 20P is a device side cable assembly designed for reliable connectivity in various applications. With a length of 0.2 metres, it features a male push-pull connector, ensuring secure connections while maintaining an IP65 rating for protection against dust and water.
Features & Benefits
Cable assemblies provide ready-to-use connectivity solutions
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable ensures excellent electrical conductivity
Cable length of 0.2 m is suitable for Compact installations
IP65 rating offers protection against dust and water ingress
Black polyurethane jacket enhances durability and resistance to abrasion
20 contacts facilitate efficient data and power transmission
Compliant with China RoHS, ELV, and UL 94 V-0 standards for safety
Rated for 50 V operation, suitable for low-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the cable length of this product?
The cable length of this product is 0.2 metres.
Related links
- HARTING Male 20 way Push Pull to Cable Assembly, 100 mm
- HARTING Male 20 way Push Pull to Cable Assembly, 500 mm
- HARTING Male 4 way M12 to Cable Assembly, 200 mm
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded Polyurethane/PVC
- HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male Yellow, Shielded PUR Polyurethane
- Murrelektronik Limited Male 6 way M12 to Female 6 way M12 Cable Assembly, 200 mm
- Murrelektronik Limited Male 4 way M8 to Female 4 way M8 Cable Assembly, 200 mm
- Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 200 mm
