HARTING Male 20 way Push Pull to Cable Assembly, 500 mm
- RS Stock No.:
- 743-495
- Mfr. Part No.:
- 33221430500002
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,923.17
(exc. VAT)
PHP6,633.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,923.17 |
*price indicative
- RS Stock No.:
- 743-495
- Mfr. Part No.:
- 33221430500002
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | Han Push Pull - V14 | |
| Jacket Material | PUR | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 20 | |
| Connector Type A | Push Pull | |
| Voltage | 50V | |
| IP Rating | IP65 | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series Han Push Pull - V14 | ||
Jacket Material PUR | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 20 | ||
Connector Type A Push Pull | ||
Voltage 50V | ||
IP Rating IP65 | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The HARTING System Cable with Compact Housing, 20 Poles, designed for reliable connectivity in various applications. This cable assembly features a pre-assembled design on one side, ensuring ease of installation and robust performance in demanding environments.
Features & Benefits
IP65 rating provides protection against dust and water ingress
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable construction ensures excellent conductivity and durability
Compact housing design optimises space in control panels and equipment
20 poles facilitate versatile connections for complex systems
Jacket material MADE of polyurethane enhances flexibility and resistance to abrasion
Compliant with China RoHS, ELV, and UL 94 V-0 standards for safety and environmental protection
Operating voltage of 50 V supports a wide range of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The cable assembly has a length of 0.5 m.
Related links
- HARTING Male 20 way Push Pull to Cable Assembly, 200 mm
- HARTING Male 20 way Push Pull to Cable Assembly, 100 mm
- HARTING Male 3 way M8 to Female 3 way M8 Cable Assembly, 500 mm
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 500 mm
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 500 mm
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 500 mm
- HARTING Male 4 way M12 to Cable Assembly, 500 mm
- HARTING Male 4 way M8 to Female 4 way M8 Cable Assembly, 500 mm
