HARTING Female Female to Female Female Cable Assembly, 300 mm
- RS Stock No.:
- 742-304
- Mfr. Part No.:
- 33506869250003
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP130,448.09
(exc. VAT)
PHP146,101.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP130,448.09 | PHP13,044.809 |
*price indicative
- RS Stock No.:
- 742-304
- Mfr. Part No.:
- 33506869250003
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | Han S | |
| Jacket Colour | Black | |
| Jacket Material | Polyolefin | |
| Cable Length | 300mm | |
| Connector Gender A | Female | |
| Connector Type A | Female | |
| Connector Type B | Female | |
| Connector Gender B | Female | |
| Voltage | 1.5kV | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series Han S | ||
Jacket Colour Black | ||
Jacket Material Polyolefin | ||
Cable Length 300mm | ||
Connector Gender A Female | ||
Connector Type A Female | ||
Connector Type B Female | ||
Connector Gender B Female | ||
Voltage 1.5kV | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- DE
The HARTING cable assembly is designed for reliable electrical connections in various applications. With a length of 0.3 m, it features female connectors on both ends, ensuring ease of installation and compatibility with Han S-HA series components.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and performance
Oil resistant, high fuel resistance, and weathering resistant enhance durability
Cable length of 0.3 m is suitable for Compact installations
IP20 and IP40 ratings offer protection against dust and moisture
Jacket material of polyolefin copolymer ensures flexibility and resilience
Compliant with multiple standards ensures reliability and safety
Voltage rating of 1500 V supports high-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in vehicle manufacturing and assembly stations
What is the voltage rating for this product?
The voltage rating is 1500 V.
Related links
- HARTING Female Female to Female Female Cable Assembly, 400 mm
- Molex 10 Way Female Female to 10 Way Female Female Cable Assembly, 300 mm
- Molex 7 Way Female Female Cable Assembly, 300 mm
- HARTING Female Female to Female Female Cable Assembly, 200 mm
- HARTING Female Female to Female Female Cable Assembly, 500 mm
- HARTING Female 8 way Female M12 to Cable Assembly, 300 mm
- Molex 5 Way Male/Female to 5 Way Male/Female Cable Assembly, 300 mm
- Molex 2 Way Female KK 396 Female Unterminated Cable Assembly, 300 mm
