HARTING Female Female to Female Female Cable Assembly, 400 mm
- RS Stock No.:
- 739-872
- Mfr. Part No.:
- 33506869245004
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP165,476.32
(exc. VAT)
PHP185,333.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP165,476.32 | PHP16,547.632 |
*price indicative
- RS Stock No.:
- 739-872
- Mfr. Part No.:
- 33506869245004
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han S | |
| Product Type | Cable Assembly | |
| Cable Length | 400mm | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Connector Type A | Female | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Connector Type B | Female | |
| Voltage | 1.5kV | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han S | ||
Product Type Cable Assembly | ||
Cable Length 400mm | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Connector Type A Female | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Connector Type B Female | ||
Voltage 1.5kV | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- DE
The HARTING cable assembly is designed for reliable electrical connections in various applications. With a length of 0.4 m, it features pre-assembled connectors on both ends, ensuring ease of installation and robust performance in demanding environments.
Features & Benefits
Cable assemblies provide ready-to-use connections, reducing installation time
Pre-assembled on both sides ensures consistent quality and reliability
Copper cable (round) offers excellent conductivity for efficient power transmission
Oil resistant, high fuel resistance, and resistance to ozone enhance durability in harsh conditions
Weathering resistant properties ensure long-term performance outdoors
IP20 and IP40 ratings provide protection against dust and moisture ingress
Jacket material MADE from polyolefin copolymer offers flexibility and resilience
Complies with multiple standards for safety and performance assurance
Rated for 1500 V, suitable for high-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Related links
- HARTING Female Female to Female Female Cable Assembly, 400 mm
- HARTING Female Female to Female Female Cable Assembly, 300 mm
- HARTING Female Female to Female Female Cable Assembly, 200 mm
- HARTING Female Female to Female Female Cable Assembly, 500 mm
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 400 mm
- HARTING Cat5 Cable Assembly Black M12 Male to RJ45 Female, Shielded Elastomer
- HARTING Female 4 way Straight Female to Power Cable Assembly, 10 m
- Molex 92315 Series 400 mm Length Picoflex IDT to Picoflex IDT
