HARTING Female Female to Female Female Cable Assembly, 500 mm
- RS Stock No.:
- 740-612
- Mfr. Part No.:
- 33506869252005
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP148,855.66
(exc. VAT)
PHP166,718.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP148,855.66 | PHP14,885.566 |
*price indicative
- RS Stock No.:
- 740-612
- Mfr. Part No.:
- 33506869252005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | Han S | |
| Jacket Material | PVC | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Connector Type A | Female | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Connector Type B | Female | |
| Voltage | 1.5kV | |
| Standards/Approvals | UL 758 | |
| IP Rating | IP20, IP40 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series Han S | ||
Jacket Material PVC | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Connector Type A Female | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Connector Type B Female | ||
Voltage 1.5kV | ||
Standards/Approvals UL 758 | ||
IP Rating IP20, IP40 | ||
- COO (Country of Origin):
- RO
The HARTING Han S 200 CA cable assembly is a pre-assembled solution designed for reliable electrical connections in various applications. With a length of 0.5 m, it features female connectors on both ends, ensuring ease of installation and compatibility.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures efficient electrical conductivity
Oil resistant and flame retardant materials enhance safety and durability
Cable length of 0.5 m offers flexibility in installation
IP20 and IP40 ratings provide protection against dust and moisture
Compliant with Directive 2014/53/EU and Directive 2011/65/EU for regulatory assurance
Jacket material of PVC ensures resilience in various environments
Rated voltage of 1500 V supports high-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Is this product resistant to oil and flame?
Yes, the materials used are oil resistant and flame retardant.
Related links
- HARTING Female Female to Female Female Cable Assembly, 500 mm
- HARTING Female Female to Female Female Cable Assembly, 400 mm
- HARTING Female 4 way Female M8 to Male 4 way RJ45 Cable Assembly, 500 mm
- HARTING Male D-Sub to Female D-Sub Cable Assembly D-Sub Series
- HARTING Female Female to Female Female Cable Assembly, 300 mm
- Molex 231952 Female Connector to Female Cable Assembly, 500 mm Orange Polybutylene Terephthalate
- HARTING Female Female to Female Female Cable Assembly, 200 mm
- HARTING Female 15 way Female M12 to 17 way Terminal Block Cable Assembly, 500 mm
