Molex 231952 Female Connector to Female Cable Assembly, 500 mm Orange Polybutylene Terephthalate
- RS Stock No.:
- 906-115
- Mfr. Part No.:
- 2319524015
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,846.33
(exc. VAT)
PHP3,187.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,846.33 |
*price indicative
- RS Stock No.:
- 906-115
- Mfr. Part No.:
- 2319524015
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Female Connector | |
| Connector Type B | Female | |
| Cable Length | 500mm | |
| Voltage | 1000V ac/dc | |
| Jacket Colour | Orange | |
| Jacket Material | Polybutylene Terephthalate | |
| Standards/Approvals | RoHS | |
| Series | 231952 | |
| Current Rating | 80A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Female Connector | ||
Connector Type B Female | ||
Cable Length 500mm | ||
Voltage 1000V ac/dc | ||
Jacket Colour Orange | ||
Jacket Material Polybutylene Terephthalate | ||
Standards/Approvals RoHS | ||
Series 231952 | ||
Current Rating 80A | ||
- COO (Country of Origin):
- IN
The Molex Off-the-Shelf Cable Assembly is a robust connection solution designed for efficient power and signal transfer. It features dual-ended connectors suited for seamless wire-to-panel applications.
Maximum current capacity of 80.0A ensures reliable performance
Voltage rating of 1000V AC/DC enables versatile usage in various environments
500.00mm cable length offers flexibility in installation
Constructed with high copper alloy and stainless steel for enhanced durability
Female-to-female design facilitates straightforward connectivity
Gold plating on contacts maximises conductivity and corrosion resistance
Crimp or compression termination style simplifies installation
Related links
- Molex 231952 Female Connector to Female Cable Assembly, 500 mm Orange Polybutylene Terephthalate
- Molex 231952 Female Connector to Female Cable Assembly, 500 mm Red Polybutylene Terephthalate
- Molex 231952 Female Connector to Female Cable Assembly, 500 mm Black Polybutylene Terephthalate
- Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Orange Polybutylene Terephthalate
- Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Red Polybutylene Terephthalate
- Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Black Polybutylene Terephthalate
- Molex Female UltraWize Female UltraWize Wire to Board Cable Assembly, 500 mm
- RS PRO Cat5e Ethernet Cable Orange RJ45 Male to RJ45 Male, UTP PVC
