Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Orange Polybutylene Terephthalate

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP15,256.96

(exc. VAT)

PHP17,087.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP15,256.96PHP1,525.696

*price indicative

RS Stock No.:
906-121
Mfr. Part No.:
2319534015
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Female Connector

Product Type

Cable Assembly

Connector Type B

Pigtail

Cable Length

500mm

Voltage

1000V ac/dc

Jacket Colour

Orange

Jacket Material

Polybutylene Terephthalate

Standards/Approvals

RoHS

Series

231953

Current Rating

80A

COO (Country of Origin):
IN
The Molex cable assembly is a high-performance solution designed for seamless connectivity in various applications. Featuring a robust sidewise female-to-pigtail configuration, it ensures reliability and efficiency in electrical systems.

Single row design with gold plating for enhanced conductivity

Maximum current rating of 80.0A and voltage of 1000V AC/DC

Constructed from high copper alloy and stainless steel for durability

500mm length with Orange resin for easy identification

Utilises crimp or compression for secure termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy