Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Red Polybutylene Terephthalate
- RS Stock No.:
- 906-119
- Mfr. Part No.:
- 2319533015
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP15,260.65
(exc. VAT)
PHP17,091.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP15,260.65 | PHP1,526.065 |
*price indicative
- RS Stock No.:
- 906-119
- Mfr. Part No.:
- 2319533015
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Female Connector | |
| Product Type | Cable Assembly | |
| Connector Type B | Pigtail | |
| Cable Length | 500mm | |
| Voltage | 1000V ac/dc | |
| Jacket Colour | Red | |
| Jacket Material | Polybutylene Terephthalate | |
| Standards/Approvals | RoHS | |
| Series | 231953 | |
| Current Rating | 80A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Female Connector | ||
Product Type Cable Assembly | ||
Connector Type B Pigtail | ||
Cable Length 500mm | ||
Voltage 1000V ac/dc | ||
Jacket Colour Red | ||
Jacket Material Polybutylene Terephthalate | ||
Standards/Approvals RoHS | ||
Series 231953 | ||
Current Rating 80A | ||
- COO (Country of Origin):
- IN
The Molex Off-the-Shelf Cable Assembly is a high-quality connection solution designed for reliable signal and power transmission. With its robust construction, it caters to demanding applications in the realm of power and signal cable assemblies.
Single-ended connector design ensures ease of installation
Gold plating on connections enhances conductivity and durability
Constructed with high copper alloy and stainless steel for superior strength
Rated for a maximum current of 80.0A and voltage of 1000V AC/DC
Compact cable length of 500.00mm offers versatility in various layouts
Related links
- Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Red Polybutylene Terephthalate
- Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Orange Polybutylene Terephthalate
- Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Black Polybutylene Terephthalate
- Molex 231952 Female Connector to Female Cable Assembly, 500 mm Red Polybutylene Terephthalate
- Molex 231952 Female Connector to Female Cable Assembly, 500 mm Black Polybutylene Terephthalate
- Molex 231952 Female Connector to Female Cable Assembly, 500 mm Orange Polybutylene Terephthalate
- TE Connectivity Male 5 way M8 500 mm
- nVent SCHROFF Red Polybutylene Terephthalate Locking Handle
