Molex 231952 Female Connector to Female Cable Assembly, 500 mm Orange Polybutylene Terephthalate

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP23,673.33

(exc. VAT)

PHP26,514.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP23,673.33PHP2,367.333

*price indicative

RS Stock No.:
906-114
Mfr. Part No.:
2319524015
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Connector Type A

Female Connector

Connector Type B

Female

Cable Length

500mm

Voltage

1000V ac/dc

Jacket Colour

Orange

Jacket Material

Polybutylene Terephthalate

Standards/Approvals

RoHS

Series

231952

Current Rating

80A

COO (Country of Origin):
IN
The Molex Off-the-Shelf Cable Assembly is a robust connection solution designed for efficient power and signal transfer. It features dual-ended connectors suited for seamless wire-to-panel applications.

Maximum current capacity of 80.0A ensures reliable performance

Voltage rating of 1000V AC/DC enables versatile usage in various environments

500.00mm cable length offers flexibility in installation

Constructed with high copper alloy and stainless steel for enhanced durability

Female-to-female design facilitates straightforward connectivity

Gold plating on contacts maximises conductivity and corrosion resistance

Crimp or compression termination style simplifies installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy