HARTING Female Female to Female Female Cable Assembly, 200 mm
- RS Stock No.:
- 742-938
- Mfr. Part No.:
- 33506869244002
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP137,932.27
(exc. VAT)
PHP154,484.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP137,932.27 | PHP13,793.227 |
*price indicative
- RS Stock No.:
- 742-938
- Mfr. Part No.:
- 33506869244002
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | Han S | |
| Jacket Material | Polyolefin | |
| Jacket Colour | Black | |
| Cable Length | 200mm | |
| Connector Type A | Female | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Connector Type B | Female | |
| Voltage | 1.5kV | |
| Standards/Approvals | UN/ECE-R 118 | |
| IP Rating | IP20, IP40 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series Han S | ||
Jacket Material Polyolefin | ||
Jacket Colour Black | ||
Cable Length 200mm | ||
Connector Type A Female | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Connector Type B Female | ||
Voltage 1.5kV | ||
Standards/Approvals UN/ECE-R 118 | ||
IP Rating IP20, IP40 | ||
- COO (Country of Origin):
- DE
The HARTING cable assembly is designed for reliable electrical connections in various applications. With a length of 0.2 m, it features pre-assembled connectors on both ends, ensuring ease of installation and robust performance in demanding environments.
Features & Benefits
Cable assemblies provide ready-to-use connections, reducing installation time
Pre-assembled on both sides ensures consistent quality and reliability
Copper cable construction offers excellent conductivity for efficient power transmission
Oil resistant and high fuel resistance enhance durability in harsh conditions
Resistance to ozone and weathering ensures long-term performance outdoors
IP20 and IP40 ratings provide protection against dust and moisture ingress
Jacket material MADE from polyolefin copolymer offers flexibility and resilience
Complies with multiple standards for safety and compatibility in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this cable assembly suitable for outdoor use?
Yes, it is weathering resistant and suitable for outdoor applications.
Related links
- HARTING Female Female to Female Female Cable Assembly, 0.2 m
- HARTING Female Female to Female Female Cable Assembly, 0.4 m
- HARTING Female Female to Female Female Cable Assembly, 0.3 m
- HARTING Female Female to Female Female Cable Assembly, 0.5 m
- HARTING Male 20 way Push Pull to Cable Assembly, 0.2 m
- HARTING Male 4 way M12 to Cable Assembly, 0.2 m
- HARTING Har Flex Series 0.2 m Length IDC to IDC
- HARTING Har Flex Series 0.2 m Length IDC to IDC
