Eaton, E51 Series Cable Fibreglass Duplex Cable for Use with Sensor
- RS Stock No.:
- 247-712
- Mfr. Part No.:
- 135762 E51KF173
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP15,520.67
(exc. VAT)
PHP17,383.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,520.67 |
*price indicative
- RS Stock No.:
- 247-712
- Mfr. Part No.:
- 135762 E51KF173
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable | |
| Sub Type | Fibreglass Duplex Cable | |
| Product Type | Cable | |
| For Use With | Sensor | |
| Series | E51 | |
| Width | 133.35mm | |
| Hazardous Area Certification | No | |
| Height | 50.8mm | |
| Depth | 158.75mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable | ||
Sub Type Fibreglass Duplex Cable | ||
Product Type Cable | ||
For Use With Sensor | ||
Series E51 | ||
Width 133.35mm | ||
Hazardous Area Certification No | ||
Height 50.8mm | ||
Depth 158.75mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series E51 accessory is an innovative glass fibre duplex cable designed to elevate your connectivity solutions. Engineered from high-quality materials, this right-angled accessory ensures efficient signal transmission while maintaining durability. Its exceptional design allows for easy installation in tight spaces, making it ideal for various applications. The product is compliant with international standards, ensuring reliable performance even in challenging environments. With a compact form factor and lightweight construction, this cable is perfect for users seeking both versatility and dependability.
Designed for high performance and reliability in demanding applications
Offers a right-angled configuration for enhanced space management
Constructed from robust PVC material for added durability
Optimised for a wide ambient operating temperature range
Supports efficient signal transmission with minimal interference
Includes comprehensive design resources for ease of installation
Lightweight construction allows for easy handling and installation
Related links
- Eaton, E51 Series Cable Fibreglass Duplex Cable for Use with Sensor
- Eaton, E51 Series Cable Fibreglass Simplex Cable for Use with Sensor
- Eaton, E51 Series Cable Glasfiber-Single Cable for Use with Sensor
- RS PRO OM3 LC Duplex Cable Aqua, 30 mm
- RS PRO OS2 LC Duplex Cable Yellow, 10 mm
- RS PRO OM3 LC Duplex Cable Aqua, 20 mm
- StarTech.com OS2 Duplex Fibre Optic Cable Yellow, 3 m
- StarTech.com OM1 Duplex Fibre Optic Cable Orange, 1 m
