RS PRO OS2 LC Duplex Cable, 0.072 μm Low Smoke Zero Halogen, Yellow, 10 m
- RS Stock No.:
- 794-570
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,823.43
(exc. VAT)
PHP2,042.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,823.43 | - |
| 10 + | PHP1,677.46 | 8% |
*price indicative
- RS Stock No.:
- 794-570
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Cable Length | 10m | |
| Core Diameter | 0.072μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Sub Type | LC Duplex | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC60793-2-10 A1b, REACH, RoHS, SvHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Cable Length 10m | ||
Core Diameter 0.072μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Sub Type LC Duplex | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC60793-2-10 A1b, REACH, RoHS, SvHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 10 m OS2 Cable 9/125 μm LC Duplex
The RS PRO 10 m OS2 Cable with a 9/125 μm core diameter is designed for high-performance data transmission in demanding environments. This LC Duplex Fibre optic cable is Ideal for long-distance communication and high-speed network applications, offering reliable connectivity and minimal signal loss.
Features and Benefits
Cable Length: 10 m for extended reach in installations
Core Diameter: 9/125 μm for efficient data transmission
Fibre Type: OS2 for optimal performance in single-mode applications
Jacket Colour: Yellow for easy identification and organisation
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Operating Temperature Range: -20 °C to 60 °C for versatile environmental compatibility
Number of Cores: 2 for duplex communication
Core Diameter: 9/125 μm for efficient data transmission
Fibre Type: OS2 for optimal performance in single-mode applications
Jacket Colour: Yellow for easy identification and organisation
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Operating Temperature Range: -20 °C to 60 °C for versatile environmental compatibility
Number of Cores: 2 for duplex communication
Applications
Telecommunications
Data Centres
Network Infrastructure
Industrial Automation
Data Centres
Network Infrastructure
Industrial Automation
Additional Information
Complies with IEC60793-2-10 A1b standards
Meets REACH and RoHS requirements
Free from Substances of Very High Concern (SvHC)
Conforms to TIA/EIA 492AAAA standards
Meets REACH and RoHS requirements
Free from Substances of Very High Concern (SvHC)
Conforms to TIA/EIA 492AAAA standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OS2 Patch Cable Fibre Optic Cable Yellow, 10 m
- RS PRO OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- RS PRO OS2 Single Mode Duplex Fibre Optic Cable Yellow, 15 m
- RS PRO OM3 LC Duplex Cable Aqua, 30 mm
- RS PRO OM3 LC Duplex Cable Aqua, 20 mm
- StarTech.com OS2 Duplex Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO OS2 Single Mode Fibre Optic Cable Yellow, 1 m
- RS PRO OS2 Single Mode Fibre Optic Cable Yellow, 500 mm
