RS PRO OM3 LC Duplex Cable, 0.4 μm Low Smoke Zero Halogen, Aqua, 20 m
- RS Stock No.:
- 794-609
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,202.50
(exc. VAT)
PHP3,586.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,202.50 |
| 10 + | PHP2,946.04 |
*price indicative
- RS Stock No.:
- 794-609
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Cable Length | 20m | |
| Core Diameter | 0.4μm | |
| Number of Cores | 2 | |
| Jacket Colour | Aqua | |
| Sub Type | LC Duplex | |
| Fibre Type | OM3 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC60793-2-10 A1b, REACH, RoHS, SvHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Cable Length 20m | ||
Core Diameter 0.4μm | ||
Number of Cores 2 | ||
Jacket Colour Aqua | ||
Sub Type LC Duplex | ||
Fibre Type OM3 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC60793-2-10 A1b, REACH, RoHS, SvHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 20 m OM3 Cable, LC Duplex
The RS PRO 20 m OM3 Cable with LC Duplex connectors is designed for high-speed data transmission in demanding environments. This Fibre optic cable ensures reliable performance with its low smoke zero halogen jacket, making it Ideal for use in areas where fire safety is a concern. With a core diameter of 50/125 μm, it supports high bandwidth applications.
Features and Benefits
Cable Length: 20 m for extended reach in installations
Core Diameter: 50/125 μm for optimal data transmission
Fibre Type: OM3 for high-speed data transfer
Jacket Colour: Aqua for easy identification
Jacket Material: Low Smoke Zero Halogen for enhanced safety
Operating Temperature Range: -20 °C to 60 °C for versatile use
Number of Cores: 2 for duplex communication
Core Diameter: 50/125 μm for optimal data transmission
Fibre Type: OM3 for high-speed data transfer
Jacket Colour: Aqua for easy identification
Jacket Material: Low Smoke Zero Halogen for enhanced safety
Operating Temperature Range: -20 °C to 60 °C for versatile use
Number of Cores: 2 for duplex communication
Applications
Data centres
Telecommunications
Network infrastructure
Industrial automation
Telecommunications
Network infrastructure
Industrial automation
Additional Information
Complies with IEC60793-2-10 A1b standards
Meets REACH and RoHS requirements
SvHC and TIA/EIA 492AAAA compliant
Meets REACH and RoHS requirements
SvHC and TIA/EIA 492AAAA compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OM3 LC Duplex Cable Aqua, 30 mm
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO OM3 Multimode Fibre Optic Cable Aqua 2 m
- RS PRO OM3 Patch Cable Fibre Optic Cable Aqua, 5 m
- RS PRO OM3 Patch Cable Fibre Optic Cable Aqua, 10 m
- RS PRO OS2 LC Duplex Cable Yellow, 10 mm
- RS PRO OM3 Patch Cable Fibre Optic Cable Aqua, 15 m
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 20 m
