RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 20 m
- RS Stock No.:
- 839-351
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,064.95
(exc. VAT)
PHP1,192.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,064.95 | - |
| 10 + | PHP980.13 | 7% |
*price indicative
- RS Stock No.:
- 839-351
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | LC | |
| Cable Length | 20m | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | ST | |
| Jacket Colour | Aqua | |
| Standards/Approvals | UKCA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A LC | ||
Cable Length 20m | ||
Product Type Fibre Optic Cable | ||
Connector Type B ST | ||
Jacket Colour Aqua | ||
Standards/Approvals UKCA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Fibre optic cable is designed for seamless data transmission, utilising glass Fibres to operate with modulated light waves for enhanced bandwidth compared to traditional copper cables.
Features a 50/125 core for optimal performance
Utilises LC to ST connectors for versatile connections
Constructed with a low smoke zero halogen jacket for safety
Available in various lengths from 0.5m to 10m
Related links
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 20 m
- StarTech.com OM4 Multimode Fibre Optic Cable Aqua, 20 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 30 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 50 m
