RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 20 m
- RS Stock No.:
- 839-358
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP829.80
View bulk pricing optionsSubtotal (1 unit)*
PHP1,036.37
(exc. VAT)
PHP1,160.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,036.37 | - |
| 10 + | PHP953.39 | PHP829.80 |
*price indicative
- RS Stock No.:
- 839-358
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Connector Type A | SC | |
| Cable Length | 20m | |
| Connector Type B | SC | |
| Jacket Colour | Aqua | |
| Standards/Approvals | UKCA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Connector Type A SC | ||
Cable Length 20m | ||
Connector Type B SC | ||
Jacket Colour Aqua | ||
Standards/Approvals UKCA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO multimode duplex Fibre optic cable is designed for high-speed data transmission using glass Fibres to convey information efficiently through modulated light waves.
OM4 Fibre type supports high bandwidth communications
SC to SC connectors ensure compatible connections
50/125 core diameter allows for effective signal transmission
Low smoke zero halogen sheath material ensures safety
Related links
- RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 20 m
- StarTech.com OM4 Multimode Fibre Optic Cable Aqua, 20 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 50 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 100 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 30 m
