RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 30 m
- RS Stock No.:
- 839-359
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,256.74
(exc. VAT)
PHP1,407.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,256.74 | - |
| 10 + | PHP1,156.24 | 7% |
*price indicative
- RS Stock No.:
- 839-359
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | SC | |
| Cable Length | 30m | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | SC | |
| Jacket Colour | Aqua | |
| Standards/Approvals | UKCA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A SC | ||
Cable Length 30m | ||
Product Type Fibre Optic Cable | ||
Connector Type B SC | ||
Jacket Colour Aqua | ||
Standards/Approvals UKCA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Fibre optic cable is designed to facilitate high-speed data transmission using glass Fibres, ensuring superior bandwidth performance compared to traditional copper cables.
OM4 Fibre type optimises data transmission efficiency
Connector configuration features SC-SC pairing for seamless integration
Core diameter of 50/125 enables high-quality signal integrity
Low smoke zero halogen jacket ensures safety in confined spaces
Related links
- RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 30 m
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 30 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 30 m
- RS PRO OM4 Patch Cable Fibre Optic Cable Aqua, 30 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 50 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 100 m
