RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 10 m
- RS Stock No.:
- 839-357
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP821.54
(exc. VAT)
PHP920.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP821.54 |
| 10 - 24 | PHP756.07 |
| 25 + | PHP682.31 |
*price indicative
- RS Stock No.:
- 839-357
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | SC | |
| Cable Length | 10m | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | SC | |
| Jacket Colour | Aqua | |
| Standards/Approvals | UKCA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A SC | ||
Cable Length 10m | ||
Product Type Fibre Optic Cable | ||
Connector Type B SC | ||
Jacket Colour Aqua | ||
Standards/Approvals UKCA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Fibre optic cable is designed for efficient data transmission, utilising glass Fibres that transmit data through modulated light waves, offering significantly higher bandwidth compared to standard copper cables.
Core diameter of 50/125 enables high-performance signal transmission
SC to SC connectors ensure compatibility with various devices
Low smoke zero halogen jacket provides safety in enclosed spaces
Fibre type OM4 supports high-speed multimode applications
Related links
- RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 10 m
- StarTech.com OM3 Duplex Fibre Optic Cable Low Smoke Zero Halogen 10 m
- StarTech.com OM3 Multimode Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 50 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 100 m
