RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 1 m
- RS Stock No.:
- 839-370
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP846.43
(exc. VAT)
PHP948.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP846.43 |
| 10 - 24 | PHP779.12 |
| 25 + | PHP702.59 |
*price indicative
- RS Stock No.:
- 839-370
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | ST | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | ST | |
| Jacket Colour | Aqua | |
| Standards/Approvals | UKCA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A ST | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Connector Type B ST | ||
Jacket Colour Aqua | ||
Standards/Approvals UKCA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Fibre optic cable offers a reliable solution for data transmission through glass threads, utilising modulated light waves to achieve high bandwidth compared to traditional copper cables.
Fibre optic cables feature a core diameter of 50/125 for optimal data flow
Designed with ST to ST connectors, ensuring seamless connectivity
Utilises OM4 Fibre type for enhanced multimode performance
Incorporates a low smoke zero halogen (LSZH) jacket for safety
Related links
- RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 10 m
- StarTech.com OM3 Multimode Fibre Optic Cable Low Smoke Zero Halogen 10 m
- StarTech.com OM3 Duplex Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 50 m
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 30 m
