RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 50 m
- RS Stock No.:
- 839-360
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP1,364.60
View bulk pricing optionsSubtotal (1 unit)*
PHP1,703.00
(exc. VAT)
PHP1,907.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,703.00 | - |
| 10 + | PHP1,566.54 | PHP1,364.60 |
*price indicative
- RS Stock No.:
- 839-360
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Connector Type A | SC | |
| Cable Length | 50m | |
| Connector Type B | SC | |
| Jacket Colour | Aqua | |
| Standards/Approvals | UKCA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Connector Type A SC | ||
Cable Length 50m | ||
Connector Type B SC | ||
Jacket Colour Aqua | ||
Standards/Approvals UKCA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Fibre optic cable is a high-performance solution designed for efficient data transmission over glass Fibres using modulated light waves, delivering superior bandwidth capabilities compared to traditional copper cables.
OM4 Fibre type allows for enhanced data speeds and bandwidth
Duplex construction with SC to SC connectors ensures reliable connectivity
50/125 core diameter provides optimal performance in multimode applications
Low smoke zero halogen sheath material promotes safer installations
Related links
- RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 50 m
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 50 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 50 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 100 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 30 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 500 mm
