RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 100 m
- RS Stock No.:
- 839-361
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,814.06
(exc. VAT)
PHP3,151.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,814.06 | - |
| 10 + | PHP2,589.08 | 7% |
*price indicative
- RS Stock No.:
- 839-361
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 100m | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Jacket Colour | Aqua | |
| Standards/Approvals | UKCA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 100m | ||
Connector Type A SC | ||
Connector Type B SC | ||
Jacket Colour Aqua | ||
Standards/Approvals UKCA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Fibre optic cable provides a robust solution for high-speed data transmission. Designed with SC to SC connectors, it offers effective performance over varied distances, making it Ideal for modern networking needs.
Utilises glass fibres for superior data transmission using modulated light waves
Boasts a length of 10 metres, meeting diverse installation requirements
Constructed with a core diameter of 50/125 for enhanced bandwidth capabilities
Features low smoke zero halogen (LSZH) sheath material for safety concerns
Related links
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 100 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 100 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 50 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 30 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 10 m
