RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 100 m
- RS Stock No.:
- 839-355
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,862.01
(exc. VAT)
PHP3,205.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,862.01 |
| 10 + | PHP2,633.34 |
*price indicative
- RS Stock No.:
- 839-355
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | LC | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 100m | |
| Connector Type B | ST | |
| Jacket Colour | Aqua | |
| Standards/Approvals | UKCA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A LC | ||
Product Type Fibre Optic Cable | ||
Cable Length 100m | ||
Connector Type B ST | ||
Jacket Colour Aqua | ||
Standards/Approvals UKCA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Fibre optic cable is a high-performance solution designed for seamless data transmission over greater distances, utilising Advanced glass Fibres that modulate light waves for exceptional bandwidth.
50/125 core diameter for efficient data transmission
OmniMode 4 fibres ensure high bandwidth capabilities
Low smoke zero halogen jacket enhances safety in environments
LC to ST connectors facilitate versatile compatibility
Related links
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 100 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 100 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 30 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 50 m
- RS PRO LC to to Open End Fibre Optic Cable Low Smoke Zero Halogen 1 m
