RS PRO LC to to Open End Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 1 m
- RS Stock No.:
- 839-384
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP3,130.32
(exc. VAT)
PHP3,505.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP3,130.32 | PHP313.032 | - |
| 5 + | PHP2,879.52 | PHP287.952 | 8% |
*price indicative
- RS Stock No.:
- 839-384
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Connector Type A | LC | |
| Connector Type B | Open End | |
| Jacket Colour | Aqua | |
| Standards/Approvals | UKCA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Connector Type A LC | ||
Connector Type B Open End | ||
Jacket Colour Aqua | ||
Standards/Approvals UKCA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO pigtail is a high-quality Fibre optic connection solution designed for efficient splicing. It features an LC connector for secure equipment linking, ensuring minimal insertion loss when joining Fibre cables.
Length of 1m provides flexibility in installation configurations
50/125 core diameter optimises performance for high-speed networks
LC connector type ensures reliable connections and easy integration
Fusion spliced for low insertion loss, enhancing signal quality
Related links
- RS PRO LC to to Open End Fibre Optic Cable Low Smoke Zero Halogen 1 m
- StarTech.com OM3 Duplex Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Molex CES ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- StarTech.com OM3 Multimode Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Molex CES SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- StarTech.com OM4 Multimode Fibre Optic Cable Aqua, 1 m
- RS PRO LC to to Open End Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Multimedia Connect OS2 Single Mode Fibre Optic Cable Violet Aqua, 1 m
