RS PRO LC to to Open End Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 1 m

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP1,111.05

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP2,781.79

(exc. VAT)

PHP3,115.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4PHP2,781.79PHP278.179-
5 +PHP2,559.58PHP255.958PHP1,111.05

*price indicative

RS Stock No.:
839-383
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

LC

Product Type

Fibre Optic Cable

Cable Length

1m

Connector Type B

Open End

Jacket Colour

Aqua

Standards/Approvals

UKCA

Jacket Material

Low Smoke Zero Halogen

Series

RS PRO

COO (Country of Origin):
CN
The RS PRO Fibre optic pigtail is designed for splicing, effectively linking equipment on one side while providing seamless fusion to Fibre cables on the other, minimising insertion loss for optimal performance.

Length of 1m to suit various setup needs

Core diameter of 50/125 for excellent connectivity

Connector 1 features an LC type for widespread compatibility

Open end connector for flexible integration with Fibre systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy