RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 500 mm
- RS Stock No.:
- 839-349
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP735.79
(exc. VAT)
PHP824.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP735.79 |
| 10 - 24 | PHP676.78 |
| 25 + | PHP610.39 |
*price indicative
- RS Stock No.:
- 839-349
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | LC | |
| Cable Length | 500mm | |
| Product Type | Fibre Optic Cable | |
| Connector Type B | ST | |
| Jacket Colour | Aqua | |
| Standards/Approvals | CE | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FB4M-LCST-005D | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A LC | ||
Cable Length 500mm | ||
Product Type Fibre Optic Cable | ||
Connector Type B ST | ||
Jacket Colour Aqua | ||
Standards/Approvals CE | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FB4M-LCST-005D | ||
- COO (Country of Origin):
- CN
The RS PRO Fibre optic cable is designed to transmit data efficiently through glass Fibres, utilising modulated light waves for superior performance. Its OM4 multimode configuration is Ideal for high-bandwidth applications.
Core diameter of 50/125, optimising data transmission efficiency
Features low smoke zero halogen jacket for enhanced safety in fire conditions
Terminated design with LC to ST connectors ensures easy connectivity
Constructed with LSZH sheath material, promoting environmental compliance
Related links
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 30 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 50 m
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 100 m
