RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 500 mm

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP735.79

(exc. VAT)

PHP824.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP735.79-
10 - 24PHP676.788%
25 +PHP610.3917%

*price indicative

RS Stock No.:
839-368
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

500mm

Connector Type A

ST

Product Type

Fibre Optic Cable

Connector Type B

ST

Jacket Colour

Aqua

Standards/Approvals

CE

Jacket Material

Low Smoke Zero Halogen

Series

FB4M-STST-005D

COO (Country of Origin):
CN
The RS PRO Fibre optic cable is designed for high-speed data transmission using glass Fibres. Its efficient design offers a robust alternative to traditional copper cables, ensuring enhanced bandwidth and signal integrity.

Utilises glass threads that modulate light waves to transmit data

Features ST to ST connectors for seamless connectivity

Constructed with a 50μm core and 125μm cladding for optimal performance

Low Smoke Zero Halogen (LSZH) jacket enhances safety during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy