RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen, Aqua, 500 mm
- RS Stock No.:
- 839-362
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP590.10
View bulk pricing optionsSubtotal (1 unit)*
PHP735.79
(exc. VAT)
PHP824.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP735.79 | - |
| 10 - 24 | PHP676.78 | PHP590.10 |
| 25 + | PHP610.39 | PHP3,135.00 |
*price indicative
- RS Stock No.:
- 839-362
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | ST | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 500mm | |
| Connector Type B | SC | |
| Jacket Colour | Aqua | |
| Standards/Approvals | CE | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FB4M-STSC-005D | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A ST | ||
Product Type Fibre Optic Cable | ||
Cable Length 500mm | ||
Connector Type B SC | ||
Jacket Colour Aqua | ||
Standards/Approvals CE | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FB4M-STSC-005D | ||
- COO (Country of Origin):
- CN
The RS PRO Fibre optic cable provides a high-performance solution for transmitting data through glass Fibres using modulated light waves, designed for superior bandwidth compared to standard copper networking cables.
Fibre optic construction ensures enhanced data transmission reliability
50/125 core diameter optimises signal clarity and performance
ST to SC connectors allow versatile compatibility with different devices
Low smoke zero halogen jacket improves safety in confined spaces
Related links
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- RS PRO ST to to ST Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- RS PRO LC to to ST Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 50 m
- RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO ST to to SC Fibre Optic Cable Low Smoke Zero Halogen 30 m
- RS PRO SC to to SC Fibre Optic Cable Low Smoke Zero Halogen 50 m
